Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

GP GPPCL123A136 Lithium Pro CR123A Battery 3V - Card of 1

Order Code:  

18-0447

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPCL123A136 Copy to clipboard EAN-13: 4891199001086
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.92
10+ £1.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A lithium manganese CR123A (2/3A) size battery from GP suitable for use in cameras and other electronic equipment.


  • Non-rechargeable
  • Nominal voltage 3V
  • Capacity 1400mAh
  • Also suitable for memory back-up applications
  • Supplied singly
Battery Size CR123A
Capacity 1500mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 34.5 x 17 x 17mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 16g
Diameter 17mm
Nominal Voltage 3V
Operating Temperature -40 to 60°C
Package Type Cylindrical
Rechargeable No
Type Cylindrical
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review