GP GPPVA9VAS973 GP Super Alkaline 9V 4's Paper box

Standard range
Order Code:

18-4335

Brand: GP MPN: GPPVA9VAS973 EAN-13: 4891199219979
Qty Unit Price (Ex VAT)
1+ £7.19
3+ £6.49
5+ £5.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPVA9VAS973 Super Alkaline 9V batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: 9V
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 47g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
  • Battery Size PP3
    Capacity 973mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 48.5 x 17.1 x 26.1mm
    Pack Size 4
    Terminal Type Circular positive, Hexagonal negative
    Voltage 9V
    Weight (Per Battery) 47.00g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot