GP GPPVLCRV9000 CR-V9 Lithium Battery PP3 9V 800mAh

Standard range
Order Code:

18-4027

Brand: GP MPN: GPPVLCRV9000 EAN-13: 4891199104015
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.20
10+ £7.86
25+ £7.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

The GP Lithium 9V battery is the best choice of battery for user replaceable electronic devices. It can provide 5 times longer lasting power than an ordinary alkaline battery and a 10-year service life in ionization type smoke detectors.

It comprises of a number of superior features including high energy density, high voltage, excellent performance at extreme ambient temperatures, wide operating temperature, superior safety design, specific crimp design for leakage proof, and low self discharge rate, which outperforms any comparable 9V battery. Also recommended for microphones, security backup systems and electronic flash guns.


  • Description: Lithium, 9V
  • Chemical system: Lithium Manganese Dioxide
  • Nominal voltage: 9V
  • Nominal capacity: 800mAh @ 600Ω to 5.4V
  • Nominal dimensions: 26 x 16.5 x 44.7mm
  • Terminals: Standard snap fastener stud
  • Shelf life: up to 10 years
  • Average weight: 34g
  • Applications: Smoke detectors, security devices, medical equipment, carbon monoxide alarms, explosion gas alarms, meters (gas/ electricity/ water) metal detectors, wireless transmitters, electronic toll collection systems, etc.
  • Operating temperature: -40°C to +60°C
  • Supplied singly
Battery Size PP3
Capacity 800mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 48.0 x 26.0 x 16.5mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Voltage 9V
Weight (Per Battery) 34.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot