Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

GP GPRHC30CC002 GP Recyko NiMH 3000mAh C 2's paper box

Order Code:  

18-4354

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHC30CC002 Copy to clipboard EAN-13: 4891199212697
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.49
3+ £11.66
5+ £10.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 14 days
The GP GPRHC30CC002 Recyko NiMH 3000mAh batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Recyko Battery
  • Material: Rechargeable Nickel Metal Hydride
  • Size: C
  • Service Life: ~1000 cycles (IEC 2017 - 7.5.1.2)
  • Nominal voltage: 1.2V
  • Gross weight: 60g
  • Operating temperature: 0 - 40°C
  • Pack of 2
  • Battery Size C
    Capacity 3000mAh
    Chemistry NiMH
    Dimensions (H x W x D) 50 x 26.2 x 26.2mm
    Pack Size 2
    Terminal Type Protruded positive, Flat negative
    Weight (per Battery) 60g
    Diameter 26.2mm
    Nominal Voltage 1.2V
    Operating Temperature -20 to 50°C
    Package Type Cylindrical
    Rechargeable Yes
    Storage Temperature -20 to 35°C
    Type Battery, Secondary (Rechargeable)
    UN Number UN3496

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review