Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A pack of four ReCyko rechargeable AAA batteries with a capacity of 850mAh.
These ReCyco rechargeable nickel metal hydride (NiMH) batteries from GP offer a greener choice than standard, single-use disposable batteries. Their new packaging is even easier to recycle.
They are ideal for digital cameras, flashlights, children's toys, remote controls, cordless phones, etc., offering high energy capacity and long usage times before needing re-charging. They come pre-charged and are ready to use out of the pack.
Battery Size | AAA |
---|---|
Capacity | 850mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 44.5 x 10.5 x 10.5mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 14.5g |
Diameter | 10.5mm |
Nominal Voltage | 1.2V |
Operating Temperature | -20 to 50°C |
Package Type | Cylindrical |
Rechargeable | Yes |
Storage Temperature | -20 to 35°C |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |