Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £19.77 | £17.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Turbo Cut Diamond Blade has been designed to offer excellent performance levels and a faster cut than standard sintered segmented blades.
Perfect for a wide range of materials, this blade excels in very hard materials such as hard concrete, class A engineering bricks, 65-100 Newton clay paviours, hard flint aggregates, reinforced concrete lintels, kerbs, hard concrete paving slabs, some clay products, granite and hard slate.
Blade Diameter: 125mm
Bore Size: 22.2mm
Segment Height: 10mm.
Type | Blade |
---|
To use this facility please Sign In.
Sign In