Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus GR560 Miniature Dry Contact Reed Sw

Order Code:  

78-1012

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: GR560 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.997
25+ £0.894
100+ £0.779

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
68 in Stock, despatched same dayAdditional quantity lead time 14 days

Miniature low-cost, long-life glass sealed dry contact rhodium reed switch from Comus, Typical applications include liquid level sensors, security systems, reed relays, proximity sensors and counting devices.


  • Tested to one billion operations
  • Switching voltage 100V DC/125V AC
  • Switching current 1A
  • Switching capacity 10VA
  • NO contacts
  • Contact resistance 100mR
Connection PCB
Contact Configuration NO
Material Rhodium
Operating Temperature N/A
Operating Voltage (DC) 250V
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 14.2mm
Switching Frequency N/A

To use this facility please Sign In.

Sign In

Reviews


Sensitive, good price

Reviewed by: Matthew - 15 May 2013
When embedded in the surface of Brio™-type wooden toy railway track, the magnetic couplings of each carriage will close the switch - sometimes twice per coupling, depending on resulting field pattern.