Gratnells 51 Shallow Tray (Red) Rack (Grey) 1055 x 420 x 1850mm

Extended range
Order Code:

14-0455

Brand: Gratnells Ltd MPN: SET01362543090909
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £935.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

A treble column tall grey frame supplied complete with 51 shallow red Gratnells trays.


  • F1 Set - supplied complete with 51x red shallow (F1) trays
  • Each tray is 312 x 427 x 75mm
  • Overall size 1850 x 1055 x 420mm (H x W x D)
  • Five year guarantee
  • Gratnell's Ref: 3625 F1 Set WR
Type Shallow tray rack
Depth 420mm
Frame Colour Grey
Height 1.85m
Number of Trays 51
Width 1.055m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot