Gratnells Deep Education Storage Tray 312 x 427 x 150mm Flame Red

Standard range
Order Code:

14-0451

Brand: Gratnells Ltd MPN: F0209 EAN-13: 5060138360716
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 5 weeks

This flame red education deep storage tray from Gratnells has a flat bottom and is ideal for stacking.


  • Size 312 x 427 x 150mm
  • Moulded in extra strong 20% talc-filled polypropylene with antistatic additive for safety in schools
  • Semi fire retardant
  • Label area included
  • Clip-on lids and a range of inserts for the shallow trays are also available
Type Deep tray
Colour Red
Dimensions 427 x 312 x 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot