This midnight blue education deep storage tray from Gratnells has a flat bottom and is ideal for stacking.
- Size 312 x 427 x 150mm
- Moulded in extra strong 20% talc-filled polypropylene with antistatic additive for safety in schools
- Semi fire retardant
- Label area included
- Clip-on lids and a range of inserts for the shallow trays are also available
Type |
Deep tray |
Colour |
Blue |
Dimensions |
427 x 312 x 150mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In