Gratnells Shallow Education Storage Tray 312 x 427 x 75mm Royal Blue

Standard range
Order Code:

14-0467

Brand: Gratnells Ltd MPN: F0106 EAN-13: 5060138360006
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched same dayAdditional quantity lead time 5 weeks

This royal blue education storage tray from Gratnells has a flat bottom and is ideal for stacking.


  • Size 312 x 427 x 75mm
  • Moulded in extra strong 20% talc-filled polypropylene with antistatic additive for safety in schools
  • Semi fire retardant
  • Label area included
  • Clip-on lids and a range of inserts for the shallow trays are also available
Type Shallow tray
Colour Blue
Dimensions 427 x 312 x 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot