Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Hammond GRDKIT01 Ground Wire Kit (2 wires)
Image Representative of Range

Hammond GRDKIT01 Ground Wire Kit (2 wires)

Order Code:  

30-7133

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: GRDKIT01 Copy to clipboard GTIN-14: 00623980612010
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.43
50+ £20.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
135 available to back orderBack-order availability date - 29/07/2024

A kit of two pre-assembled cables, ideal for use with Hammond 19in. rack systems to ensure correct grounding.


  • 305mm (12in.) long
  • 10 gauge copper wire
  • Terminated with crimped-on terminals
  • Terminal hole is 6.5mm (0.256in.) diameter
  • Includes mounting hardware for both 1/4-20 or 10-32 ground studs
  • Includes stick-on grounding symbols (two for each jumper)
  • Supplied in a kit of 2
  • Hammond type GRDKIT01

Hammond enclosure modification


Colour Green/yellow
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material N/A
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series GRDKIT
Type Ground wire kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review