Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £102.74 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Generation Series twin hammer impact wrench. Suitable for garage, tyre shop and workshop applications. Handle exhaust reduces noise output and contoured soft grip handle gives added comfort and control. Features three-position adjustable air/torque control and reversible action.
Model No | GSA02 |
Air Consumption: | 5.6cfm |
Breakaway Torque: | 500 lb.ft (680 Nm) |
Drive: | 1/2" Sq |
Free Speed: | 7000 rpm |
Inlet Size: | 1/4" BSP |
Maximum Torque: | 460lb.ft (626 Nm) |
Nett Weight: | 2.1 kg |
Noise Power/Pressure: | 101/90dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 7.76/1.26 m/s² |
Type | Twin hammer |
---|---|
Lifetime Warranty | No |
Square Drive | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In