Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Shape:
Re-reeling orders placed after 16:30 will be processed the next working day.
Textured grip and lightweight aluminium alloy housing provide comfort and control. Powerful air motor provides smooth operation under load. Exhaust outlet adjusts 360°, keeping airflow away from operator. Fitted with safety release trigger control to prevent accidental operation. Fitted with Ø10mm Jacobs keyless chuck for fast bit changes.
Model No | GSA232 |
Air Consumption: | 4cfm |
Air Inlet Size: | 1/4"BSP |
Chuck Size: | Ø10mm |
Free Speed: | 2500rpm |
Nett Weight: | 0.95kg |
Noise Power/Pressure: | 105/94dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 1.6/0.8m/s² |
Chuck Diameter | 10mm |
---|---|
Lifetime Warranty | No |
Shape | Straight |
Speed | 2500rpm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In