Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Generation Series air cut-off tool. Contoured handle insulates user from chill and vibration. Metal disc guard and rear air exhaust can be rotated 360°, giving operator added protection. Includes throttle safety device. Cutting disc not included.
Model No | GSA25 |
Air Consumption: | 6cfm |
Consumable Parts: (Sold Separately) | Cutting Discs: PTC/3C (Single), PTC/3C5 (Pack of 5) |
Disc Size: | Ø75 x 2 x 10mm |
Free Speed: | 20000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.8kg |
Noise Power/Pressure: | 96/85dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 0.8/0.4m/s² |
Diameter | 75mm |
---|---|
Guard | Metal |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In