Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £44.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Generation series air cut-off tool. Contoured handle insulates user from chill and vibration effects. Unlike conventional cut-off tools, the cutting disc is in-line with the handle for easier directional control. Metal disc guard and rear air exhaust can be rotated 360° giving operator added protection. Includes four-position air valve and safety release trigger control to prevent accidental operation. Cutting disc not included.
Model No | GSA26 |
Air Consumption: | 4cfm |
Consumable Parts: (Sold Separately) | Cutting Discs: PTC/3C (Single), PTC/3C5 (Pack of 5) |
Disc Size: | Ø75 x 2 x 10mm |
Free Speed: | 20000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.5kg |
Noise Power/Pressure: | 97/86dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 2.2/0.05m/s² |
Diameter | 75mm |
---|---|
Guard | Metal |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In