Sealey GSA6000 Composite Air Impact Wrench 3/8"Sq Drive - Twin Hammer

Standard range
Order Code:

89-6224

Brand: Sealey MPN: GSA6000 EAN-13: 5054511341850
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 01/01/2025

Combination of composite materials, alloyed metals and twin hammer design result in a lightweight, durable and powerful air impact wrench. Soft grip handle with downward facing exhaust, make this wrench comfortable on the hands and ears and limits the circulation of brake dust on wheel applications. Fingertip control of power and direction via lever on rear of wrench. Suitable for professional garage use.


  • Maximum Torque: 442lb.ft(600Nm).
  • Breakaway Torque: 486lb.ft(660Nm).
  • Combination of composite materials, alloyed metals and twin hammer design result in a lightweight, durable and powerful air impact wrench.
  • Soft grip handle with downward facing exhaust make this wrench comfortable on the hands and ears and limits the circulation of brake dust on wheel applications.
  • Fingertip control of power and direction via a dial on rear of wrench.
  • Suitable for professional garage use.
  • Model No. GSA6000
Type Twin hammer
Lifetime Warranty No
Square Drive 3/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot