Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £257.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Combination of composite materials, alloyed metals and twin hammer design result in a lightweight, durable and powerful air impact wrench. Soft grip handle with downward facing exhaust makes this wrench comfortable on the hands and ears and limits the circulation of brake dust on wheel applications. Fingertip power control and direction via lever on rear of wrench. Suitable for professional garage use.
Model No | GSA6004 |
Air Consumption: | 30cfm |
Breakaway Torque: | 1300lb.ft(1760Nm) |
Drive: | 3/4"Sq |
Free Speed: | 4200rpm |
Inlet Size: | 3/8"BSP |
Maximum Torque: | 1180lb.ft(1600Nm) |
Nett Weight: | 4.36kg |
Noise Power/Pressure: | 108/97dB(A) |
Operating Pressure: | 114psi |
Vibration/Uncertainty: | 7.7/2.4m/s² |
Type | Twin hammer |
---|---|
Lifetime Warranty | No |
Square Drive | 3/4in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In