Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Powerful Generation Series long reach die grinder. Soft handle grip for comfort and control. Adjustable exhaust outlet for control on exhaust direction. Trigger with safety catch to prevent accidental operation. Supplied with two spanners.
Model No | GSA672 |
Air Consumption: | 4cfm |
Air Inlet Size: | 1/4"BSP |
Collet Diameter: | Ø6mm |
Configuration: | Straight - Midi |
Free Speed: | 20000rpm |
Length: | 240mm |
Nett Weight: | 0.6kg |
Noise Power/Pressure: | 95/84dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 1.8/0.9m/s² |
Lifetime Warranty | No |
---|---|
Operating Pressure | 90psi |
Pieces | 1 |
Type | Long nose grinder |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In