Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for die grinding, sanding or panel preparation. Includes our Generation Series 90° air angle die grinder (Model No. GSA674), which features a safety trigger, contoured rubber handle and 360° rotating exhaust. Supplied in a storage case with a range of die grinding points, sanding rolls and Ø50/75mm preparation pads. Replacement components readily available.
Model No | GSA674K |
Air Consumption: | 4cfm |
Collet Diameter: | Ø3mm, 6mm |
Free Speed: | 20000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.5kg |
Noise Power/Pressure: | 105/91dB(A) |
Operating Pressure: | 90psi |
Pad Size: | Ø50, 75mm |
Thread Size: | 1/4"UNC |
Vibration/Uncertainty: | 1.4/0.7m/s² |
Lifetime Warranty | No |
---|---|
Operating Pressure | 90psi |
Pieces | 42 |
Type | Grinder / sander kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In