Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Gsm and Gps Combo Antenna Screw Mount

Order Code:  

43-3240

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: ANT-GSMGPSPUKS Copy to clipboard
 Report an error

Discontinued

A rugged antenna with high performance for worldwide use. This antenna provides Quad Band GSM combined with a GPS antenna. Housed in a rugged low profile UV resistant, this antenna is compact and resistant to vandalism.
  • Ideal for World–wide use
  • Rugged screw fix connector
  • GPS
  • 1575.42MHz +/–1MHz
  • Active gain: 27dB type
  • Noise figure 1.5max
  • 3m RG174 Cable
  • SMA Male connector
  • Operates from 3 to 5V
  • GSM
  • Quad band antenna 800/900/1800/1900MHz
  • Active gain: +2dBi
  • VSWR 1.5:1
  • Omni directional
  • 3m RG174 Connecting lead
  • SMA Male connector
  • Applications include automotive GSM and GPS systems, covert GSM / GPS systems

Reviews


Be the first to submit a review