Good Sky GS-SH-205D 5V GS-D Series 1A DPDT Relay

Standard range
Order Code:

60-4690

Brand: Good Sky MPN: GS-SH-205D
Qty Unit Price (Ex VAT)
1+ £3.41
25+ £2.73
100+ £2.35
250+ £2.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
333 in stock, despatched same dayAdditional quantity lead time 9 days

Compact, lightweight double pole sub-miniature changeover 1A relay from Good Sky designed to give high density PCB mounting.


  • Coil voltage 5V DC
  • DPDT contact
  • Coil consumption 360mW
  • Coil resistance 70R
  • Contact current 2A
  • 92/8 gold silver alloy on silver palladium contacts allows low level switching (1V DC 1mA)
  • Casing is epoxy resin sealed for washing
  • UL Approved
  • BT47 style relays
  • GS-D series
Coil Resistance 70Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 15.6mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -30 to +80°C
Switching Current 1A
Switching Power 50VA
Switching Voltage Max (AC) 120V
Type Sky GS
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot