Good Sky GS-SH-205T 5V DPDT Subminiature Relay

Standard range
Order Code:

60-4754

Brand: Good Sky MPN: GS-SH-205T
Qty Unit Price (Ex VAT)
1+ £2.95
25+ £2.39
100+ £1.95
250+ £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
705 in stock, despatched same dayAdditional quantity lead time 9 days

Compact lightweight DPDT relay for high density PCB mounting.


  • DPDT contact
  • 5V DC coil voltage
  • 120V AC/24V DC contact voltage
  • 2A contact current
  • 7.62mm pitch
  • 21mm long, 10.1mm wide, 12.1mm high
  • UL Approved
Coil Resistance 125Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 10mm
Length 21mm
Mounting Type PCB
Operating Temperature -30 to +80°C
Switching Power 50VA
Switching Voltage Max (AC) 120V
Type Sky GS
Width 12mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 24, 2017 Question by: Rapid Customer | Product code: 60-4754
Q. Can you tell the current marginal of relay coil to be operate accurately?
A. Hi Raja, thank you for your question. The data sheet confirms a GS-T relay at 5V has a nominal current of 40mA.


Monday, May 13, 2013 Question by: Rapid Customer | Product code: 60-4754
Q. Will this relay fit into a turned pin ic socket please?. Regards, Mark Snape.
A. Hi Mark. Thank you for question. This will not fit perfectly in a turned pin socket. The pins are a little large so it may not come out again with ease.

Reviews


Be the first to submit a review

Trustpilot