Good Sky GS-SH212D 12V GS-D Series 1A DPDT Relay
Image Representative of Range

Good Sky GS-SH212D 12V GS-D Series 1A DPDT Relay

Standard range
Order Code:

60-4692

Brand: Good Sky MPN: GS-SH212D
Qty Unit Price (Ex VAT)
1+ £2.85
25+ £2.54
100+ £2.11
250+ £1.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
605 in stock, despatched same dayAdditional quantity lead time 9 days

Compact, lightweight double pole sub-miniature changeover 1A relay from Good Sky designed to give high density PCB mounting.


  • Coil voltage 12V DC
  • DPDT contact
  • Coil consumption 360mW
  • Coil resistance 400R
  • Contact current 2A
  • 92/8 gold silver alloy on silver palladium contacts allows low level switching (1V DC 1mA)
  • Casing is epoxy resin sealed for washing
  • BT47 style relays
  • GS-D series
  • UL Approved
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 15.6mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -30 to +80°C
Switching Current 1A
Switching Power 50VA
Switching Voltage Max (AC) 120V
Type Sky GS
Width 10.1mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 24, 2013 Question by: Rapid Customer | Product code: 60-4692
Q. hi. I intend to connect the coil of this relay to a momentary (non-latching) spst switch. will this work to toggle between throws?
A. Hi Chris. Thank you for your question. You would be able to assign the throws of the switch to each of the throws on the relay.

Reviews


Good sky brand

Reviewed by: Nigel Pearson - Sunday, March 24, 2019
Having used quite a lot of their products I find them to be as good as the more expensive brands.


Trustpilot