Good Sky GS-SH-212T Subminiature Relay 12V DPDT

Standard range
Order Code:

60-4756

Brand: Good Sky MPN: GS-SH-212T
Qty Unit Price (Ex VAT)
1+ £1.76
25+ £1.63
100+ £1.35
250+ £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,726 in stock, despatched same dayAdditional quantity lead time 9 days

Compact lightweight DPDT relay for high density PCB mounting.


  • DPDT contact
  • 12V DC coil voltage
  • 120V AC/24V DC contact voltage
  • 2A contact current
  • 7.62mm pitch
  • 21mm long, 10.1mm wide, 12.1mm high
  • UL Approved
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 10mm
Length 21mm
Mounting Type PCB
Operating Temperature -30 to +80°C
Switching Power 50VA
Switching Voltage Max (AC) 120V
Type Sky GS
Width 12mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 11, 2019 Question by: Rapid Customer | Product code: 60-4756
Q. Dear Rapid Is this a latching relay?
A. Hi Graham, thank you for your question. This relay is non latching. However, you could use 54-5967. It has a dual coil.


Friday, August 5, 2016 Question by: Rapid Customer | Product code: 60-4756
Q. Will this relay work if i am try to drive a 12v motor or model train track from a PICAXE micro controller? Thanks
A. Hi Joshua, thank you for your question. This would not work directly. The PICAXE runs from 5V and the relay requires 12V. You would need a transistor, you could use this which has the transistor on board.

Reviews


Thanks!

Reviewed by: Jack Forrest - Wednesday, January 30, 2013
Thank you this DPDT reverse relay really fitted my needs! 10/10!!!!!


Trustpilot