Techna GTEC1B16 6kA MCB Single Pole Type B 16a

Standard range
Order Code:

28-5127

Brand: Techna MPN: GTEC1B16
Qty Unit Price (Ex VAT)
1+ £4.62
5+ £3.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in single pole type B 16A option
  • Type B = 3 x In – 5 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 16A
Mounting DIN Rail
No. of Poles 1
Size 77.5 x 60.5mm
Tripping Characteristic Curve B
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot