Techna GTEC1B40 Gtec 6ka Mcb Single Pole Type B 40a
Image Representative of Range

Techna GTEC1B40 Gtec 6ka Mcb Single Pole Type B 40a

Standard range
Order Code:

28-5131

Brand: Techna MPN: GTEC1B40
Qty Unit Price (Ex VAT)
1+ £5.54
5+ £4.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in single pole type B 40A option
  • Type B = 3 x In – 5 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 1
Size 77.5 x 60.5mm
Tripping Characteristic Curve B
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot