Techna GTEC1C04 Gtec 6ka Mcb Single Pole Type C 4a

Standard range
Order Code:

28-5137

Brand: Techna MPN: GTEC1C04
Qty Unit Price (Ex VAT)
1+ £4.62
5+ £3.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in single pole type C 4A option
  • Type C = 5 x In – 10 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 4A
Mounting DIN Rail
No. of Poles 1
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot