Techna GTEC1C63 Gtec 6ka Mcb Single Pole Type C 63a
Image Representative of Range

Techna GTEC1C63 Gtec 6ka Mcb Single Pole Type C 63a

Standard range
Order Code:

28-5146

Brand: Techna MPN: GTEC1C63
Qty Unit Price (Ex VAT)
1+ £3.59
5+ £3.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in single pole type C 63A option
  • Type C = 5 x In – 10 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 63A
Mounting DIN Rail
No. of Poles 1
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot