Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.08 |
5+ | £3.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.
Type | MCB |
---|---|
Breaking Capacity | 6kA |
Current Rating | 16A |
Mounting | DIN Rail |
No. of Poles | 1 |
Size | 77.5 x 60.5mm |
Tripping Characteristic | Curve D |
Voltage Rating | 230/400V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In