Techna GTEC2D20 Gtec 6ka Mcb Double Pole Type D 20a
Image Representative of Range

Techna GTEC2D20 Gtec 6ka Mcb Double Pole Type D 20a

Standard range
Order Code:

28-5187

Brand: Techna MPN: GTEC2D20
Qty Unit Price (Ex VAT)
1+ £9.63
5+ £8.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in double pole type D 20A option
  • Type D= 10 x In – 20 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 20A
Mounting DIN Rail
No. of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve D
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot