Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Garo GTPN30 30 Way 125 Amp Metal TPN Board

Order Code:  

65-3230

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: GTPN30 Copy to clipboard
 Report an error

Discontinued

A triple pole and neutral (TPN) distribution board from Garo.

The board has a modern style finished in RAL7035 powder paint and complies with BS EN 61439-3.


  • Number of ways: 30
  • Rated voltage: AC 380V/415V, 50/60Hz
  • Maximum loading current: 125A
  • Section neutral & earth terminal are fitted both sides
  • Quicker installation with earth & neutral terminals adjacent to the MCBs / RCBOs
  • Fully enclosed busbar system
  • Complete shrouding for main incomer
  • Removable gland plate for ease of cable entry
  • Keyhole fixing for ease of wall mounting
  • All TP&N boards can be fitted with a main switch or RCCB
  • Compliant with BS EN 61439-3
  • Garo type GTPN30
Maximum Current Rating 125A
Number of Modules 30
Window Type None

Reviews


Be the first to submit a review