Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Surface mounting grey junction box, 100 x 100 x 50mm, with 6 holes. This box has a screwed lid and has been designed for ease of installation while providing the highest level of protection against the ingress of water and solid matter.
Colour | Grey |
---|---|
Enclosure Height | 50mm |
Enclosure Length | 100mm |
Enclosure Width | 100mm |
External Features | 6 holes |
Internal Features | N/A |
Material | Technopolymer |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | IP55 |
Series | GW 44 |
Type | Junction Boxes |
To use this facility please Sign In.
Sign In