Good Sky GZ-SS-124L 24V 16A SPDT Relay

Standard range
Order Code:

60-4622

Brand: Good Sky MPN: GZ-SS-124L
Qty Unit Price (Ex VAT)
1+ £4.45
50+ £3.41
250+ £2.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 9 days

A 24V vertical PCB or socket-mounting general purpose DC relay with SPCO contacts.


  • 24V DC coil voltage
  • SPDT contact
  • 250V AC / 30V DC contact voltage
  • 20A contact current
  • 3800VA/600W load
  • 1100Ω coil resistance
  • 0.54W coil power
  • 20ms operate time
  • 8ms release time
  • Silver alloy contact
  • 29.1mm long, 13mm wide, 20.6mm high
  • 13g weight
  • 5kV insulation
  • 8mm creepage and clearance
  • Industry standard 5mm pitch pinning
  • UL Approved.
  • Good Sky type GZ-SS-124L
Coil Resistance 1100Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 26mm
Length 29.1mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 16A
Switching Power 2400VA
Switching Voltage Max (AC) 240V
Type Sky GZ
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot