Master Lock H0100 Small Key Locking Fire & Water Chest

Standard range
Order Code:

96-5702

Brand: Master Lock MPN: H0100 EAN-13: 0049074021160
Qty Unit Price (Ex VAT)
1+ £45.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2025

The Master Lock H0100 Small Key Locking Chest is waterproof and fire-resistant. It has a sleek design with a flush mounted faceplate and rugged look.

It conforms to various classifications:

UL Classified to fire endurance (1/2 hour at 843°C), to ensure the protection of documents, records and valuables in the event of a fire and to explosion hazard test: Subjected to a flash fire in a 1093°C furnace for 20 minutes, the unit will not explode or rupture.

ETL Verified for 1/2 hour fire protection of digital media up to 843°C in the event of a fire and for water submersion to protect valuable items and documents from flood damage.

Specification:

Dimensions (HxWxD):
External: 15.6 x 36.2 x 33cm
Internal: 8.9 x 30.5 x 18.8cm


Type Safe

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot