Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruPower Half AA Tcl Battery Untagged

Order Code:  

18-0420

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: RAP199 Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
109 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Untagged 1/2 AA size Lithium Thionyl Chloride cell with a voltage of 3.6V making it suitable for many memory back up applications.


  • Approx dimensions 25 x 14.5 mm diameter
  • Capacity 850mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
Battery Size 1/2 AA
Capacity 850mAh
Chemistry Lithium thionyl chloride
Height 25.2mm
Length N/A
Nominal Voltage 3.6V
Output Current 30mA
Type Cylindrical
Width 14.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review