Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Hand Powered Centrifuge with 4 Buckets

Order Code:  

06-6900

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10700/3 Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
6 in Stock, despatched same dayAdditional 20 due on 02/10/2024

A rugged hand-driven centrifuge consisting of die-cast metal parts and a steel pinion and worm drive. The centrifuge has 4 buckets that take 15ml glass or plastic tubes.


  • Integral screw clamp for fixing to a bench
  • Can be easily dismantled for storage
  • Plated metal head
  • Scratch-resistant epoxy coated body
  • Includes 4x buckets to take 15ml centrifuge glass or plastic tubes
  • Buckets rotate 32 times for each turn of the handle
Type Hand-driven centrifuge

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 July 2019 Question by: Rapid Customer | Product code: 06-6900
Q. Hi - you recommend the tubes 52-1903 for use with this centrifuge. Do these tubes have a lip? They will need a lip otherwise they will throw straight out of the centrifuge. Please could you confirm that these tubes have a lip. Thanks
A. Hi Robin, thank you for your question. These do not have a lip but the tubes are designed to be place in the buckets on the centrifuge.


02 April 2018 Question by: Rapid Customer | Product code: 06-6900
Q. Do you sell the 15ml glass or plastic tubes for this centrifuge?
A. Hi Martin, thank you for your question. Please see 52-1903 and caps if required.


16 January 2018 Question by: Rapid Customer | Product code: 06-6900
Q. What is the maximum RPM of this centrifuge? Or an estimate...
A. Hi Rory, thank you for your question. The manufacturer does not state a maximum RPM as the unit is only designed to be driven by the hand crank.


26 May 2017 Question by: Rapid Customer | Product code: 06-6900
Q. I need to spin down 4 vacutainer bottles - 9ml volume each. This sounds ideal? Thanks.
A. Hi Paul, thank you for your question. The holder will take a maximum 20mm width.


16 October 2015 Question by: Rapid Customer | Product code: 06-6900
Q. Hi, what is the tube diameter that can fit in?
A. Hi John, thank you for your question. 21.3mm is the maximum hole size for tubes.


05 June 2013 Question by: Rapid Customer | Product code: 06-6900
Q. Hi, are there any particular health and safety guidelines when operating this item, we are sourcing for a client who may need to be made aware of best use considerations etc.
A. Hi P Taylor. Thank you for your question. There are no particular H & S considerations associated with this - it's a low tech hand operated product - turn the handle and the top spins.


10 May 2013 Question by: Rapid Customer | Product code: 06-6900
Q. Hi, can you buy spare parts for this centrifuge and can you supply instructions as non are in the box. Thanks Pete
A. Hi Peter. Thank you for your question. We are unable to get hold of spare parts for the unit as we get them from the far east. No instructions are supplied as it is fairly obvious of how to use the product, just turn the handle etc.


29 January 2012 Question by: Rapid Customer | Product code: 06-6900
Q. Hi, is product Nr. 06-6900 suitable to separate blood serum? Thank you!
A. Thanks for your enquiry. Yes this product would be suitable for seperating blood serum.

Reviews


Rugged

Reviewed by: Tim Baker - 17 November 2014
This little centrifuge is perfect for occasional use and small samples. Our only word of advice/caution is make sure you do not clamp it on to your best work surface as it needs to be tightly clamped and can damage the surface as it did in our lab.