Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Get a grip on fine motor skills with the best selling Learning Resources Handy Scoopers!
These scissor style scoopers are great for use in sand pit or water tray as they feature holes in their scoops so children can see the water escape. The easy-grip handles promote firm control and encourage children to practice scissor control. Colourful scoopers are ideal for developing a number of early skills, specifically fine motor skills and hand-to-eye coordination.
Type | Fine motor skills scoops |
---|---|
Length | 150mm |
Material | Plastic |
Tips | Scooped |
To use this facility please Sign In.
Sign In