Vulcascot HAZ/2 3M Warning Cable Protector Black/Yellow 3m - Width 83mm

Standard range
Order Code:

04-0802

Brand: Vulcascot MPN: HAZ/2 3M EAN-13: 5060429030731
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.36
3+ £50.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

This Vulcascot high visibility cable protector is a warning cable protector manufactured from a special compound.


  • Width: 83mm
  • Height: 16mm
  • Cable channel width: 30mm
  • Cable channel height: 8mm
  • Colour: black with yellow stripe
  • Elastomer rubber is flexible, rugged and hard wearing
  • Eye catching warning stripe along each side of the profile
  • Enhances safety at work by preventing accidents caused by loose cables
  • Ideal solution for trailing cables
  • Low lying profile geometry with a unique 'snap open' feature for fast and simple installation
  • Housing suitable for one or more cables
  • Easily re-laid as required
  • Produced from a flame retardant compound to BS476 Part 7 Class 3 and European equivalent DIN 4102 Part 1 and Class B1
  • Tested for non-conductivity to BS903-C5 500V, and UV stabilised for extended life
  • Length 3m
  • Manufacturer's part HAZ/2 3M
Type High visibility

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot