Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Reduce your waste disposal costs* - crushing paint cans minimizes the volume of your hazardous waste. Air operated paint can press with safety lock-out device which prevents the door being opened during operation. Bench mounting unit with outlet for waste paint collection. * For 'pay by volume' customers.
Model No | HCC08 |
Air Inlet Size: | 1/4"BSP |
Air Supply: | 100-130psi |
External Size (H x W x D): | 750 x |
Internal Size (W x D x H): | 280 x 230 x 250mm |
Net Weight: | 44kg |
Lifetime Warranty | No |
---|---|
Type | Paint can crusher |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In