TruSens HC-SR501 PIR Motion Detector

Standard range
Order Code:

74-1108

Brand: TruSens MPN: HC-SR501
Qty Unit Price (Ex VAT)
1+ £4.75
10+ £4.24
50+ £3.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
161 in stock, despatched same dayAdditional quantity lead time 6 months

The HC-SR501 is a PIR motion detector with an adjustable range that can sense up to 7m. The sensor uses infrared technology and features high sensitivity, ultra-low voltage mode, high reliability, and is ideal for using in battery-operated equipment. This sensor is designed for use in security products, alarm systems, lighting control, industrial automation, toys, etc.


  • 7m Sensing range
  • Wide voltage range
  • Low power consumption
  • Adjustable delay
  • Temperature compensation
Detection Angle Horizontal 120°
Detection Angle Vertical 120°
Sensor Operating Distance 7m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 22, 2018 Question by: Rapid Customer | Product code: 74-1108
Q. what are the three pins and what must they be attached to?
A. Hi George, thank you for your question. The pin out is in the data sheet, which would be used for connection to the circuit.

Reviews


Very nice piece of kit

Reviewed by: Graham Lowen - Wednesday, May 5, 2021
For the price this is an excellent piece of kit for schools and hobbyists. The first one I bought was severely damaged even the capacitor casing was crushed along with a smashed lens and the pins bent over. I was duly sent a replacement which worked perfectly.


Trustpilot