Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Thermo Self-adhesive Heating Pads

<P>The <STRONG>Thermo heating foils</STRONG> are made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. They are suitable for application to all surfaces and are cut and rupture resistant. These quality products protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. They are not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.</P><P></P><P>The specified surface temperature corresponds to a mean value with an ambient temperature of 20 &deg;C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances. </P>
  • IP X4 rated
  • With sealed connection cable
OrderMftrs. part no.VoltagePowerTemperatureLengthWidthSupplied
code(V)(W)(°C)(mm)(mm)in
55-3100THERM230V7W230745-50140dia. *Singles
55-3101THERM230V10W2301035-40205210Singles
55-3102THERM12V15W121535-40230330Singles
55-3103THERM12V3W12350-554760Singles
55-3104THERM12V35W123560-65137320Singles
55-3105THERM12V12W121275-8077110Singles
55-3106THERM12V6W12635-40160160Singles
55-3108THERM24V17W241760-65135170Singles
55-3109THERM24V20W242070-75100200Singles
55-3110THERM24V5W24565-705095Singles
55-3111THERM12V14W121450-60174dia. *Singles
55-3112THERM12V15W121590-9590dia. *Singles
55-3113THERM12V15W1215100-15070130Pairs
*diameter
*Question functionality currently disabled