Hellermann Tyton G51PA Grommet Strip For 1.4mm Panel (25m)

Standard range
Order Code:

04-0211

Brand: HellermannTyton MPN: G51PA EAN-13: 5022660006180
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 8 months

This 1.4mm Grommet Strip is 25m in length. The Flexiform grommet strip is applied to the panel edge and is easily installed without the need for adhesives. The close-fitting profile provides effective protection for cables by preventing any chafing. Applications include: Flexiform grommet strip is used to protect cables routed through sharp-edged cut-out sections.


  • Serrated edges make the strips very flexible on tight radii as created on panel cut-outs or holes
  • Supplied in lengths of 25m
Type Grommet strip
Cable Diameter N/A
Colour Natural
Height 3.9mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot