Rapid Hessian 137cm (54") 5 Metres

Standard range
Order Code:

06-9252

Brand: Rapid MPN: 06-9252
  • Country of Origin: Bangladesh
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 weeks

This hessian can be used in a number of projects and is ideal for board backgrounds.


  • Full Oil Hessian
  • Weight 243gsm
  • Can also be used as embroidery matting
  • Width: 137cm
  • Supplied in 5m lengths
Type Hessian
Colour Natural
Length 5m
Width 1.37m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, June 21, 2012 Question by: Rapid Customer | Product code: 06-9252
Q. Hi do you know if this material is suitable to be screen printed on? Thanks Gerry
A. Thanks for your enquiry Gerry. Since the material is hessian it will have a looser weave than cotton and will be more absorbent. This makes it liable to the ink wicking away further which may spoil the outcome.


Friday, April 27, 2012 Question by: Rapid Customer | Product code: 06-9252
Q. Hi, would you be able to provide me with some details regarding the thickness/density of the product? I am planning on using it for table runners... Do you know how many ounces it is?
A. Hi Caitlin, the weight of this fabric is approx 243gms/m2


Monday, October 10, 2011 Question by: Rapid Customer | Product code: 06-9252
Q. Hi can this product be used to protect against frost or is it just for craft purposes? thanks Chris
A. Thanks for the enquiry Chris This could be used for protecing items against frost it is designed for craft applications but has many other uses


Wednesday, October 5, 2011 Question by: Rapid Customer | Product code: 06-9252
Q. Hello Does this product allow water to pass through? I wish to use it as a water filter. Thank you
A. Thanks for the enquiry Tony water will indeed pass through this but may detoriate after time due to moisture damage

Reviews


Be the first to submit a review

Trustpilot