Hongfa HF105F-1/240AT-1ZST (136) PCB Mount Relay 240V AC SPDT
Image Representative of Range

Hongfa HF105F-1/240AT-1ZST (136) PCB Mount Relay 240V AC SPDT

Standard range
Order Code:

63-1524

Brand: Hongfa MPN: HF105F-1/240AT-1ZST (136)
Qty Unit Price (Ex VAT)
1+ £5.90
20+ £5.40
100+ £4.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
366 available to back orderBack-order availability date - 22/01/2025

A high power miniature PCB relay with a 240V AC coil, switching capacity of 20A and an SPDT contact configuration.


  • 4kV Dielectric strength
  • PCB Coil terminals ideal for heavy duty loads
  • Plastic sealed case
  • Class B insulation
Coil Resistance 13490Ω
Coil Voltage 240V
Contact Configuration SPDT
Height 32.3mm
Length 27.1mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Power 560W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 28V
Type HF105F
Width 20.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot