Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hongfa HF10FH024A3ZDT 3 Pole 10A 24VAC 11 Pin Plug In Power Relay

Order Code:  

61-5937

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HF10FH024A3ZDT Copy to clipboard
 Report an error

Discontinued

This 10A 24V AC plug-in power relay is a robust device that has high electrical and mechanical endurance. Features include silver alloy contacts and a lockable push to test button.


  • AC Coil
  • 3-Pole changeover configuration
  • Industry standard 11-pin termination
  • Flag indicator and LED built-in
  • Dust protection
  • 2.5kV Dielectric strength
  • UL and cUR approvals
Coil Resistance 70Ω
Coil Voltage (AC) 24V
Contact Configuration 3PCO
Height 55mm
Length 35.5mm
Mounting Type Socket
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 300W
Width 35.5mm

Reviews


Be the first to submit a review