Hongfa HF115F0122ZS4AF 12VDC 8A DPDT Low Profile PC Power Relay

Standard range
Order Code:

60-1464

Brand: Hongfa MPN: HF115F0122ZS4AF
Qty Unit Price (Ex VAT)
1+ £2.29
25+ £1.85
100+ £1.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

An 8A 12V DC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4152/4052-8, Omron G2RL-2, IMO SRRHN, TE RTE relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Type HF115F
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot