Hongfa HF115F-I/012-1H3AF PCB Relay 12VDC SPST-NO 16A

Standard range
Order Code:

71-4608

Brand: Hongfa MPN: HF115F-I/012-1H3AF
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock99 due on 21/01/2025


A 16A miniature high power relay from the HF115F-I series that has a 12V DC coil and a SPST-NO contact configuration. The relay has a low height of just 15.7mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F relays
  • 10mm Creepage
  • Meets VDE 0700, 0631
  • 29 x 12.7 x 15.7mm
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440VA
Switching Voltage Max (DC) 300V
Type HF115F
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot