Hongfa HF115F-S/012-HSF PCB Mount Relay 12V DC SPST
Image Representative of Range

Hongfa HF115F-S/012-HSF PCB Mount Relay 12V DC SPST

Standard range
Order Code:

63-1493

Brand: Hongfa MPN: HF115F-S/012-HSF
Qty Unit Price (Ex VAT)
1+ £3.77
20+ £3.45
100+ £3.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
994 available to back orderBack-order availability date - 22/01/2025

A high power miniature PCB relay with a 12V DC coil, switching capacity of 16A and an SPST contact configuration.


  • Low height
  • Special contact construction
  • Incandescent lamp load rating
  • 5kV Dielectric strength
  • Plastic sealed case
  • Class F insulation
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPST
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4000W
Switching Voltage Max (AC) 440V
Type HF115F
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot