Hongfa HF118FK/24-H5T PCB Relay 24VDC SPST-NO 8A

Standard range
Order Code:

71-4624

Brand: Hongfa MPN: HF118FK/24-H5T
Qty Was Unit Price (Ex VAT)
1+ £0.323   £0.301
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched same dayContact us for additional stock

An 8A miniature high power relay from the HF118FK series that comes in a dust protected case. The relay has a 24V DC coil and a SPST-NO contact configuration. The extra low height of just 12.5mm makes it ideal for where space is at a premium.
  • 5kV Dielectric strength
  • Class F insulation
  • >8mm Creepage
  • Meets VDE 0700, 0631
  • 28.5 x 10.1 x 12.5mm
Coil Resistance 2350Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 12.5mm
Length 28.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 440V
Switching Voltage Max (DC) 125V
Type HF118FK
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot